+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09332006217

Contact; female; Han E® HMC; copper alloy; gold-plated; crimped


Manufacturer: HARTING

Manufacturer part number:
09332006217
TME Symbol:
09332006217

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E® HMC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.14...0.37mm2
Wire size
26AWG...22AWG
Electrical mounting
crimped
Current rating
16A
Max. contact resistance:
3mΩ
Mechanical durability
10000 cycles
Rated voltage
0.5kV
Engineering PN
Han E HMC female contact Au AWG 26-22
Operating temperature
-40...125°C
Gross weight1.416 g
Certificates
EAN code5713140052420

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09332006217
0 in TME stock
Net price for quantities from 100 pcs - 5.27 USDGross price for quantities from 100 pcs - 5.27 USD
Net price for quantities from 300 pcs - 4.98 USDGross price for quantities from 300 pcs - 4.98 USD
Net price for quantities from 500 pcs - 4.84 USDGross price for quantities from 500 pcs - 4.84 USD
Net price for quantities from 1000 pcs - 4.67 USDGross price for quantities from 1000 pcs - 4.67 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.