+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09332006218

Contact; female; Han E® HMC; copper alloy; gold-plated; 1mm2; 16A


Manufacturer: HARTING

Manufacturer part number:
09332006218
TME Symbol:
09332006218

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E® HMC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1mm2
Wire size
18AWG
Electrical mounting
crimped
Current rating
16A
Max. contact resistance:
3mΩ
Mechanical durability
10000 cycles
Rated voltage
0.5kV
Engineering PN
Han E HMC female contact Au AWG 18
Operating temperature
-40...125°C
Gross weight1.45 g
Certificates
EAN code5713140052437

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09332006218
50 in TME stock
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 10 pcs - 7.04 USDGross price for quantities from 10 pcs - 7.04 USD
Net price for quantities from 25 pcs - 6.65 USDGross price for quantities from 25 pcs - 6.65 USD
Net price for quantities from 50 pcs - 6.37 USDGross price for quantities from 50 pcs - 6.37 USD
Net price for quantities from 100 pcs - 6.09 USDGross price for quantities from 100 pcs - 6.09 USD
Net price for quantities from 200 pcs - 5.84 USDGross price for quantities from 200 pcs - 5.84 USD
Net price for quantities from 300 pcs - 5.69 USDGross price for quantities from 300 pcs - 5.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs