+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09332062702

Connector: HDC; contact insert; female; 16A; 500V; Han® HMC; PIN: 6

Manufacturer: HARTING

Manufacturer part number:
09332062702
TME Symbol:
09332062702

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® HMC
Number of pins
6
Connector pinout layout
6+PE
Case
size 6B
Electrical mounting
crimped
Application - series/manufacturer
Han E® HMC
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
10000 cycles
Engineering PN
Han 6E HMC-F-c
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight42.4 g
Certificates
EAN code5713140052482

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09332062702
0 in TME stock
Net price for quantities from 1 pcs - 36.19 USDGross price for quantities from 1 pcs - 36.19 USD
Net price for quantities from 5 pcs - 33.28 USDGross price for quantities from 5 pcs - 33.28 USD
Net price for quantities from 10 pcs - 31.12 USDGross price for quantities from 10 pcs - 31.12 USD
Net price for quantities from 25 pcs - 28.50 USDGross price for quantities from 25 pcs - 28.50 USD
Net price for quantities from 50 pcs - 27.47 USDGross price for quantities from 50 pcs - 27.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.