+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09332102702

Connector: HDC; contact insert; female; 16A; 500V; Han® HMC; PIN: 10

Manufacturer: HARTING

Manufacturer part number:
09332102702
TME Symbol:
09332102702

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® HMC
Number of pins
10
Connector pinout layout
10+PE
Case
size 10B
Electrical mounting
crimped
Application - series/manufacturer
Han E® HMC
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
10000 cycles
Engineering PN
Han 10E HMC-F-c
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight50.933 g
Certificates
EAN code5713140052505

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09332102702
0 in TME stock
Net price for quantities from 1 pcs - 25.17 USDGross price for quantities from 1 pcs - 25.17 USD
Net price for quantities from 100 pcs - 23.30 USDGross price for quantities from 100 pcs - 23.30 USD
Net price for quantities from 250 pcs - 22.24 USDGross price for quantities from 250 pcs - 22.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.