+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09332162648

Connector: HDC; contact insert; male; 16A; 500V; Han® HMC; PIN: 16


Manufacturer: HARTING

Manufacturer part number:
09332162648
TME Symbol:
09332162648

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® HMC
Number of pins
16
Connector pinout layout
16+PE
Case
size 16B
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.14...2.5mm2
Mechanical durability
10000 cycles
Contact plating
gold-plated
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight100.1 g
Certificates
EAN code5713140186279
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09332162648
0 in TME stock
Net price for quantities from 1 pcs - 147.96 USDGross price for quantities from 1 pcs - 147.96 USD
Net price for quantities from 3 pcs - 131.69 USDGross price for quantities from 3 pcs - 131.69 USD
Net price for quantities from 5 pcs - 116.20 USDGross price for quantities from 5 pcs - 116.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.