+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09337162601

Connector: HDC; contact insert; male; 16A; 500V; Han E®; PIN: 16

Manufacturer: HARTING

Manufacturer part number:
09337162601
TME Symbol:
09337162601

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han E®
Number of pins
16
Connector pinout layout
16+PE
Case
size 16B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Wire size
18AWG...14AWG
Insert mounting
77.5x27mm
Trade name
GreenLine
Operating temperature
-40...125°C
Gross weight86.74 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09337162601
23 in TME stock
Net price for quantities from 1 pcs - 24.91 USDGross price for quantities from 1 pcs - 24.91 USD
Net price for quantities from 3 pcs - 21.36 USDGross price for quantities from 3 pcs - 21.36 USD
Net price for quantities from 5 pcs - 18.99 USDGross price for quantities from 5 pcs - 18.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.