+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09338006114

Contact; male; Han E® High Temp; copper alloy; silver plated


Manufacturer: HARTING

Manufacturer part number:
09338006114
TME Symbol:
09338006114

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E® High Temp
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
0.75mm2
Wire size
18AWG
Connector variant
hot condition
Electrical mounting
crimped
Current rating
16A
Max. contact resistance:
1mΩ
Engineering PN
Han E High Temp male contact 0,75 mm²
Operating temperature
-40...200°C
Gross weight1.268 g
Certificates
EAN code5713140052581

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09338006114
0 in TME stock
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.