+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09338006202

Contact; female; Han E® High Temp; copper alloy; silver plated

Manufacturer: HARTING

Manufacturer part number:
09338006202
TME Symbol:
09338006202

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E® High Temp
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
2.5mm2
Wire size
14AWG
Connector variant
hot condition
Electrical mounting
crimped
Current rating
16A
Max. contact resistance:
1mΩ
Engineering PN
Han E High Temp female contact 14 AWG
Operating temperature
-40...200°C
Gross weight1.597 g
Certificates
EAN code5713140052604

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09338006202
0 in TME stock
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.