+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09338102603

Connector: HDC; contact insert; male; 16A; 400V; Han® High Temp


Manufacturer: HARTING

Manufacturer part number:
09338102603
TME Symbol:
09338102603

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
Han® High Temp
Number of pins
10
Case
size 10B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Mechanical durability
500 cycles
Contact plating
silver plated
Test voltage
6kV
Engineering PN
Han High Temp 10E-s Male
Insert mounting
57x27mm
Operating temperature
-40...200°C
Gross weight75 g
Certificates
EAN code5713140185975

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09338102603
2 in TME stock
Net price for quantities from 1 pcs - 73.77 USDGross price for quantities from 1 pcs - 73.77 USD
Net price for quantities from 10 pcs - 60.14 USDGross price for quantities from 10 pcs - 60.14 USD
Net price for quantities from 100 pcs - 51.80 USDGross price for quantities from 100 pcs - 51.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.