+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09340030301

Enclosure for connectors: HDC; size 10B; Han Hv E®; IP65; 57x27mm


Manufacturer: HARTING

Manufacturer part number:
09340030301
TME Symbol:
09340030301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han Hv E®
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight110 g
Certificates
EAN code5713140052857
See other products in this category: HARTING connectors HARTING,
*
09340030301
0 in TME stock
Net price for quantities from 1 pcs - 41.85 USDGross price for quantities from 1 pcs - 41.85 USD
Net price for quantities from 5 pcs - 38.49 USDGross price for quantities from 5 pcs - 38.49 USD
Net price for quantities from 10 pcs - 36.00 USDGross price for quantities from 10 pcs - 36.00 USD
Net price for quantities from 25 pcs - 32.97 USDGross price for quantities from 25 pcs - 32.97 USD
Net price for quantities from 50 pcs - 31.77 USDGross price for quantities from 50 pcs - 31.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.