+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09340060401

Enclosure for connectors: HDC; size 16B; Han Hv E®; IP65


Manufacturer: HARTING

Manufacturer part number:
09340060401
TME Symbol:
09340060401

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Application - series/manufacturer
Han Hv E®
IP rating
IP65
Enclosure material
aluminium alloy
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight144.1 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09340060401
4 in TME stock
Net price for quantities from 1 pcs - 36.59 USDGross price for quantities from 1 pcs - 36.59 USD
Net price for quantities from 3 pcs - 32.74 USDGross price for quantities from 3 pcs - 32.74 USD
Net price for quantities from 5 pcs - 28.89 USDGross price for quantities from 5 pcs - 28.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts