+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09340062702

Connector: HDC; contact insert; female; 16A; 830V; Han Hv E®

Manufacturer: HARTING

Manufacturer part number:
09340062702
TME Symbol:
09340062702

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
830V
Manufacturer series
Han Hv E®
Number of pins
8 (6+2)
Connector pinout layout
6+PE + 2x relay contact
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight64 g
Certificates
EAN code5713140053243
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09340062702
0 in TME stock
Net price for quantities from 1 pcs - 20.39 USDGross price for quantities from 1 pcs - 20.39 USD
Net price for quantities from 3 pcs - 18.36 USDGross price for quantities from 3 pcs - 18.36 USD
Net price for quantities from 5 pcs - 16.01 USDGross price for quantities from 5 pcs - 16.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.