+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09340100301

Enclosure for connectors: HDC; size 24B; Han Hv E®; IP65

Manufacturer: HARTING

Manufacturer part number:
09340100301
TME Symbol:
09340100301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han Hv E®
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Engineering PN
Han 10HvE-HBM-Double lever
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight132.2 g
EAN code5713140053304

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09340100301
3 in TME stock
Net price for quantities from 1 pcs - 38.26 USDGross price for quantities from 1 pcs - 38.26 USD
Net price for quantities from 5 pcs - 38.02 USDGross price for quantities from 5 pcs - 38.02 USD
Net price for quantities from 50 pcs - 32.52 USDGross price for quantities from 50 pcs - 32.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs