+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09340102616

Connector: HDC; contact insert; male; 16A; 830V; Han Hv E®; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09340102616
TME Symbol:
09340102616

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
830V
Manufacturer series
Han Hv E®
Number of pins
12 (10+2)
Connector pinout layout
10+PE+ 2x relay contact
Case
size 24B
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.14...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight93.4 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09340102616
0 in TME stock
Net price for quantities from 1 pcs - 46.34 USDGross price for quantities from 1 pcs - 46.34 USD
Net price for quantities from 3 pcs - 41.47 USDGross price for quantities from 3 pcs - 41.47 USD
Net price for quantities from 5 pcs - 36.58 USDGross price for quantities from 5 pcs - 36.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.