+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09340162701

Connector: HDC; contact insert; female; 16A; 690V; Han Hv E®

Manufacturer: HARTING

Manufacturer part number:
09340162701
TME Symbol:
09340162701

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
690V
Manufacturer series
Han Hv E®
Number of pins
18 (16+2)
Connector pinout layout
16+PE+ 2x relay contact
Case
size 24B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 16HvE-F-s
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight116.5 g
Certificates
EAN code5713140571587

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09340162701
3 in TME stock
Net price for quantities from 1 pcs - 50.94 USDGross price for quantities from 1 pcs - 50.94 USD
Net price for quantities from 5 pcs - 46.86 USDGross price for quantities from 5 pcs - 46.86 USD
Net price for quantities from 10 pcs - 43.81 USDGross price for quantities from 10 pcs - 43.81 USD
Net price for quantities from 25 pcs - 40.12 USDGross price for quantities from 25 pcs - 40.12 USD
Net price for quantities from 50 pcs - 38.66 USDGross price for quantities from 50 pcs - 38.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.