+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09350006103

Contact; silver plated; crimped; straight

Manufacturer: HARTING

Manufacturer part number:
09350006103
TME Symbol:
09350006103

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Contact plating
silver plated
Electrical mounting
crimped
Spatial orientation
straight
Engineering PN
Han P male crimp contact 0,5 mm2 (Ag)
Gross weight1 g
Certificates
EAN code5713140229167
See other products in this category: HARTING connectors HARTING,
*
09350006103
0 in TME stock
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.