+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09350006104

Contact; male; copper alloy; silver plated; 0.75mm2; 18AWG


Manufacturer: HARTING

Manufacturer part number:
09350006104
TME Symbol:
09350006104

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
0.75mm2
Wire size
18AWG
Electrical mounting
crimped
Spatial orientation
straight
Engineering PN
Han P male crimp contact 0,75 mm2 (Ag)
Gross weight1 g
Certificates
EAN code5713140229174
See other products in this category: HARTING connectors HARTING,
*
09350006104
0 in TME stock
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 1000 pcs - 1.28 USDGross price for quantities from 1000 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.