+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09350006107

Contact; male; copper alloy; silver plated; 2.5mm2; 14AWG; crimped


Manufacturer: HARTING

Manufacturer part number:
09350006107
TME Symbol:
09350006107

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
2.5mm2
Wire size
14AWG
Electrical mounting
crimped
Spatial orientation
straight
Engineering PN
Han P male crimp contact 2,5 mm2 (Ag)
Gross weight1 g
Certificates
EAN code5713140053496
See other products in this category: HARTING connectors HARTING,
*
09350006107
0 in TME stock
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 250 pcs - 1.32 USDGross price for quantities from 250 pcs - 1.32 USD
Net price for quantities from 300 pcs - 1.31 USDGross price for quantities from 300 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.26 USDGross price for quantities from 500 pcs - 1.26 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.