+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09350006204

Connector: circular; socket; female; crimped; straight; 0.75mm2


Manufacturer: HARTING

Manufacturer part number:
09350006204
TME Symbol:
09350006204

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
socket
Kind of connector
female
Electrical mounting
crimped
Spatial orientation
straight
Contact material
copper alloy
Wire cross-section
0.75mm2
Contact plating
silver plated
Wire size
18AWG
Engineering PN
Han P female crimp contact 0,75 mm2 (Ag)
Gross weight1.1 g
Certificates
EAN code5713140053526
See other products in this category: HARTING connectors HARTING,
*
09350006204
0 in TME stock
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 1000 pcs - 1.54 USDGross price for quantities from 1000 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.