+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09350006205

Connector: circular; socket; female; crimped; straight; 1mm2; 18AWG


Manufacturer: HARTING

Manufacturer part number:
09350006205
TME Symbol:
09350006205

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
socket
Kind of connector
female
Electrical mounting
crimped
Spatial orientation
straight
Contact material
copper alloy
Wire cross-section
1mm2
Contact plating
silver plated
Wire size
18AWG
Engineering PN
Han P female crimp contact 1,0 mm2 (Ag)
Gross weight1.2 g
Certificates
EAN code5713140053533
See other products in this category: HARTING connectors HARTING,
*
09350006205
0 in TME stock
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 300 pcs - 1.52 USDGross price for quantities from 300 pcs - 1.52 USD
Net price for quantities from 500 pcs - 1.46 USDGross price for quantities from 500 pcs - 1.46 USD
Net price for quantities from 1000 pcs - 1.39 USDGross price for quantities from 1000 pcs - 1.39 USD
Net price for quantities from 2500 pcs - 1.31 USDGross price for quantities from 2500 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.