+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09350006206

Connector: circular; socket; male; 16A; crimped; straight; 1.5mm2


Manufacturer: HARTING

Manufacturer part number:
09350006206
TME Symbol:
09350006206

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
socket
Kind of connector
male
Current rating
16A
Electrical mounting
crimped
Spatial orientation
straight
Contact material
copper alloy
Wire cross-section
1.5mm2
Contact plating
silver plated
Wire size
16AWG
Engineering PN
Han P female crimp contact 1,5 mm2 (Ag)
Gross weight1.1 g
Certificates
EAN code5713140053540
See other products in this category: HARTING connectors HARTING,
*
09350006206
0 in TME stock
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 250 pcs - 1.50 USDGross price for quantities from 250 pcs - 1.50 USD
Net price for quantities from 300 pcs - 1.47 USDGross price for quantities from 300 pcs - 1.47 USD
Net price for quantities from 500 pcs - 1.43 USDGross price for quantities from 500 pcs - 1.43 USD
Net price for quantities from 1000 pcs - 1.36 USDGross price for quantities from 1000 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.