+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09350006207

Connector: circular; socket; female; 16A; crimped; straight; 2.5mm2


Manufacturer: HARTING

Manufacturer part number:
09350006207
TME Symbol:
09350006207

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
socket
Kind of connector
female
Current rating
16A
Electrical mounting
crimped
Spatial orientation
straight
Wire cross-section
2.5mm2
Contact plating
silver plated
Engineering PN
Han P female crimp contact 2,5 mm2 (Ag)
Gross weight1.1 g
Certificates
EAN code5713140053557
See other products in this category: HARTING connectors HARTING,
*
09350006207
0 in TME stock
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.