+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09350024002

Connector: fiber optic; plug; silver; Colour: black


Manufacturer: HARTING

Manufacturer part number:
09350024002
TME Symbol:
09350024002

Specification

Manufacturer
HARTING
Type of connector
fiber optic
Connector
plug
Colour
silver
Body colour
black
Engineering PN
SCRJ POF IP20 Plug
Gross weight16.3 g
Certificates
EAN code5713140053700
See other products in this category: HARTING connectors HARTING,
*
09350024002
0 in TME stock
Net price for quantities from 1 pcs - 41.22 USDGross price for quantities from 1 pcs - 41.22 USD
Net price for quantities from 3 pcs - 36.88 USDGross price for quantities from 3 pcs - 36.88 USD
Net price for quantities from 5 pcs - 32.55 USDGross price for quantities from 5 pcs - 32.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.