+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09350024003

Connector: fiber optic; plug; straight; silver; Colour: black

Manufacturer: HARTING

Manufacturer part number:
09350024003
TME Symbol:
09350024003

Specification

Manufacturer
HARTING
Type of connector
fiber optic
Connector
plug
Spatial orientation
straight
Colour
silver
Body colour
black
Engineering PN
SCRJ POF IP20 Plug Crimp
Gross weight9.5 g
Certificates
EAN code5713140053717
See other products in this category: HARTING connectors HARTING,
*
09350024003
0 in TME stock
Net price for quantities from 1 pcs - 32.35 USDGross price for quantities from 1 pcs - 32.35 USD
Net price for quantities from 3 pcs - 28.94 USDGross price for quantities from 3 pcs - 28.94 USD
Net price for quantities from 5 pcs - 25.53 USDGross price for quantities from 5 pcs - 25.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.