+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09352210501

Coupler; coupler; PIN: 8; Cat 6; shielded; 8p8c; Locking: push-pull

Manufacturer: HARTING

Manufacturer part number:
09352210501
TME Symbol:
09352210501

Specification

Manufacturer
HARTING
Type of transition
coupler
Connector
coupler
Number of pins
8
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Locking system
push-pull
Mechanical mounting
for cable, for panel mounting, screw
Spatial orientation
straight
Operating temperature
-40...70°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight126.15 g
Certificates
EAN code5713140053984

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
*
09352210501
1 in TME stock
Net price for quantities from 1 pcs - 148.11 USDGross price for quantities from 1 pcs - 148.11 USD
Net price for quantities from 3 pcs - 128.82 USDGross price for quantities from 3 pcs - 128.82 USD
Net price for quantities from 5 pcs - 114.06 USDGross price for quantities from 5 pcs - 114.06 USD
Net price for quantities from 10 pcs - 91.93 USDGross price for quantities from 10 pcs - 91.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.