+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09352260401

Connector: RJ45; plug; PIN: 4; Cat 5; shielded; 8p4c; Øcable: 4÷11mm

Manufacturer: HARTING

Manufacturer part number:
09352260401
TME Symbol:
09352260401

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Number of pins
4
Ethernet category
Cat 5
Connector variant
shielded
Connector pinout layout
8p4c
Locking system
push-pull
Cable external diameter
4...11mm
Wire size
24AWG...22AWG
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
straight
Connectors application
solid wire, strand
Core diameter
1.6mm
Operating temperature
-40...70°C
Gross weight85.5 g
Certificates
EAN code5713140223936

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
*
09352260401
13 in TME stock
Net price for quantities from 1 pcs - 54.46 USDGross price for quantities from 1 pcs - 54.46 USD
Net price for quantities from 5 pcs - 50.82 USDGross price for quantities from 5 pcs - 50.82 USD
Net price for quantities from 10 pcs - 43.49 USDGross price for quantities from 10 pcs - 43.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.