+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09360062701

Connector: HDC; contact insert; female; 16A; 90V; Han® Ex; PIN: 6

Manufacturer: HARTING

Manufacturer part number:
09360062701
TME Symbol:
09360062701

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
90V
Manufacturer series
Han® Ex
Number of pins
6
Connector pinout layout
6+PE
Case
size 6B
Electrical mounting
screw terminal
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Insert mounting
44x27mm
Conform to the norm
ATEX Ex DIN EN 60079-11 DIN EN 60079-14 DIN EN 60079-0 DIN EN 60664-1 DIN EN 61984
Operating temperature
-40...125°C
Connectors features
  • connectors for explosion hazardous area
  • group of devices I and II
  • intrinsically safe ia, ib, ic
Gross weight50.94 g
Certificates
EAN code5713140054806

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09360062701
3 in TME stock
Net price for quantities from 1 pcs - 35.72 USDGross price for quantities from 1 pcs - 35.72 USD
Net price for quantities from 3 pcs - 30.36 USDGross price for quantities from 3 pcs - 30.36 USD
Net price for quantities from 5 pcs - 26.79 USDGross price for quantities from 5 pcs - 26.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.