+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09360082732

Connector: HDC; contact insert; female; 10A; 50V; Han® D; PIN: 8


Manufacturer: HARTING

Manufacturer part number:
09360082732
TME Symbol:
09360082732

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
50V
Manufacturer series
Han® D
Number of pins
8
Case
size 3A
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.25...1.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 8D-F Quick Lock 1,5mm²
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight16.98 g
Certificates
EAN code5713140054837

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09360082732
0 in TME stock
Net price for quantities from 1 pcs - 21.40 USDGross price for quantities from 1 pcs - 21.40 USD
Net price for quantities from 5 pcs - 19.06 USDGross price for quantities from 5 pcs - 19.06 USD
Net price for quantities from 10 pcs - 17.41 USDGross price for quantities from 10 pcs - 17.41 USD
Net price for quantities from 100 pcs - 15.50 USDGross price for quantities from 100 pcs - 15.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs