+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09360083001

Connector: HDC; contact insert; male; 10A; 50V; Han® D; PIN: 8


Manufacturer: HARTING

Manufacturer part number:
09360083001
TME Symbol:
09360083001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
50V
Manufacturer series
Han® D
Number of pins
8
Case
size 3A
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 8D MALE INSERT CRIMP
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight7.27 g
EAN code5713140054844

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09360083001
168 in TME stock
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 10 pcs - 7.89 USDGross price for quantities from 10 pcs - 7.89 USD
Net price for quantities from 20 pcs - 7.39 USDGross price for quantities from 20 pcs - 7.39 USD
Net price for quantities from 30 pcs - 7.06 USDGross price for quantities from 30 pcs - 7.06 USD
Net price for quantities from 50 pcs - 6.62 USDGross price for quantities from 50 pcs - 6.62 USD
Net price for quantities from 100 pcs - 6.00 USDGross price for quantities from 100 pcs - 6.00 USD
Net price for quantities from 150 pcs - 5.63 USDGross price for quantities from 150 pcs - 5.63 USD
Net price for quantities from 200 pcs - 5.36 USDGross price for quantities from 200 pcs - 5.36 USD
Net price for quantities from 250 pcs - 5.16 USDGross price for quantities from 250 pcs - 5.16 USD
Net price for quantities from 300 pcs - 4.99 USDGross price for quantities from 300 pcs - 4.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs