+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09360102602

Connector: HDC; contact insert; male; 16A; 90V; Han® Ex; PIN: 10


Manufacturer: HARTING

Manufacturer part number:
09360102602
TME Symbol:
09360102602

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
90V
Manufacturer series
Han® Ex
Number of pins
10
Connector pinout layout
10+PE
Case
size 10B
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Connector variant
w/o contacts
Mechanical durability
500 cycles
Insert mounting
57x27mm
Conform to the norm
ATEX Ex DIN EN 60079-11 DIN EN 60079-14 DIN EN 60079-0 DIN EN 60664-1 DIN EN 61984
Operating temperature
-40...125°C
Connectors features
  • connectors for explosion hazardous area
  • group of devices I and II
  • intrinsically safe ia, ib, ic
Gross weight48.4 g
Certificates
EAN code5713140054882

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09360102602
1 in TME stock
Net price for quantities from 1 pcs - 36.05 USDGross price for quantities from 1 pcs - 36.05 USD
Net price for quantities from 3 pcs - 30.65 USDGross price for quantities from 3 pcs - 30.65 USD
Net price for quantities from 5 pcs - 27.05 USDGross price for quantities from 5 pcs - 27.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.