+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09360161301

Enclosure for connectors: HDC; size 16B; for panel mounting

Manufacturer: HARTING

Manufacturer part number:
09360161301
TME Symbol:
09360161301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® Ex
Locking system
with double latch
Enclosure material
zinc alloy
Insert mounting
77.5x27mm
Conform to the norm
ATEX Ex DIN EN 60079-11 DIN EN 60079-14 DIN EN 60079-0 DIN EN 60664-1 DIN EN 61984
Operating temperature
-40...125°C
Connectors features
  • connectors for explosion hazardous area
  • group of devices I and II
  • intrinsically safe ia, ib, ic
Gross weight271.2 g
Certificates
EAN code5713140054912

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09360161301
2 in TME stock
Net price for quantities from 1 pcs - 42.42 USDGross price for quantities from 1 pcs - 42.42 USD
Net price for quantities from 10 pcs - 36.05 USDGross price for quantities from 10 pcs - 36.05 USD
Net price for quantities from 25 pcs - 33.80 USDGross price for quantities from 25 pcs - 33.80 USD
Net price for quantities from 50 pcs - 32.19 USDGross price for quantities from 50 pcs - 32.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.