+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09365161301

Enclosure for connectors: HDC; for cable; IP65; straight; zinc


Manufacturer: HARTING

Manufacturer part number:
09365161301
TME Symbol:
09365161301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65
Spatial orientation
straight
Body material
zinc
Engineering PN
Han 16Ex UL-HBM-DL
Operating temperature
-20...40°C
Gross weight275.1 g
Certificates
EAN code5713140181748
See other products in this category: HARTING connectors HARTING,
*
09365161301
0 in TME stock
Net price for quantities from 10 pcs - 47.65 USDGross price for quantities from 10 pcs - 47.65 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.