+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370009912

Gasket; Han® M; zinc alloy; Gasket: FPM; Colour: black; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
09370009912
TME Symbol:
09370009912

Specification

Manufacturer
HARTING
Type of connector accessories
gasket
Application - series/manufacturer
Han® M
Enclosure material
zinc alloy
Gasket material
FPM
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight3 g
Certificates
EAN code5713140055056
See other products in this category: HARTING connectors HARTING,
*
09370009912
0 in TME stock
Net price for quantities from 1 pcs - 21.68 USDGross price for quantities from 1 pcs - 21.68 USD
Net price for quantities from 3 pcs - 19.40 USDGross price for quantities from 3 pcs - 19.40 USD
Net price for quantities from 5 pcs - 17.12 USDGross price for quantities from 5 pcs - 17.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.