+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370030301

Enclosure for connectors: HDC; size 3A; Han® M; IP44,IP65,IP67


Manufacturer: HARTING

Manufacturer part number:
09370030301
TME Symbol:
09370030301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® M
IP rating
IP44, IP65, IP67
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Body material
zinc alloy
Gasket material
FPM
Body colour
black
Body colour
black
Engineering PN
Han 3M Base Panel 1 Lever
Insert mounting
21x21mm
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight35.1 g
Certificates
EAN code5713140055179

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09370030301
45 in TME stock
Net price for quantities from 1 pcs - 54.15 USDGross price for quantities from 1 pcs - 54.15 USD
Net price for quantities from 10 pcs - 44.42 USDGross price for quantities from 10 pcs - 44.42 USD
Net price for quantities from 30 pcs - 41.31 USDGross price for quantities from 30 pcs - 41.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs