+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370030305

Enclosure for connectors: HDC; size 3A; Han® M; IP44,IP65,IP67


Manufacturer: HARTING

Manufacturer part number:
09370030305
TME Symbol:
09370030305

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® M
IP rating
IP44, IP65, IP67
Locking system
with latch
Enclosure material
zinc alloy
Body material
zinc alloy
Gasket material
FPM
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight65 g
Certificates
EAN code5713140055186
See other products in this category: HARTING connectors HARTING,
*
09370030305
0 in TME stock
Net price for quantities from 1 pcs - 55.73 USDGross price for quantities from 1 pcs - 55.73 USD
Net price for quantities from 3 pcs - 49.86 USDGross price for quantities from 3 pcs - 49.86 USD
Net price for quantities from 5 pcs - 44.00 USDGross price for quantities from 5 pcs - 44.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.