+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370030811

Enclosure for connectors: HDC; size 3A; Han® M; IP44,IP65,IP67

Manufacturer: HARTING

Manufacturer part number:
09370030811
TME Symbol:
09370030811

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® M
IP rating
IP44, IP65, IP67
Locking system
with latch
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
zinc alloy
Gasket material
FPM
Body colour
black
Body colour
black
Engineering PN
Han 3M-HBMA-1 Lever- 4 fixing screws
Insert mounting
21x21mm
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight88.2 g
Certificates
EAN code5713140055216

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09370030811
0 in TME stock
Net price for quantities from 1 pcs - 102.00 USDGross price for quantities from 1 pcs - 102.00 USD
Net price for quantities from 5 pcs - 95.22 USDGross price for quantities from 5 pcs - 95.22 USD
Net price for quantities from 10 pcs - 86.72 USDGross price for quantities from 10 pcs - 86.72 USD
Net price for quantities from 25 pcs - 81.29 USDGross price for quantities from 25 pcs - 81.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.