+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370031440

Enclosure for connectors: HDC; size 3A; for cable; Han® M; PG11

Manufacturer: HARTING

Manufacturer part number:
09370031440
TME Symbol:
09370031440

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP44, IP65, IP67
Locking system
for latch
Spatial orientation
straight
Enclosure material
zinc alloy
Body material
zinc alloy
Gland thread
PG11
Number of gland holes
1
Gasket material
FPM
Body colour
black
Body colour
black
Engineering PN
Han M Hood Top Entry 2 Pegs PG 11
Insert mounting
21x21mm
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight65.35 g
Certificates
EAN code5713140055230

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09370031440
9 in TME stock
Net price for quantities from 1 pcs - 28.39 USDGross price for quantities from 1 pcs - 28.39 USD
Net price for quantities from 3 pcs - 26.79 USDGross price for quantities from 3 pcs - 26.79 USD
Net price for quantities from 5 pcs - 25.57 USDGross price for quantities from 5 pcs - 25.57 USD
Net price for quantities from 10 pcs - 23.55 USDGross price for quantities from 10 pcs - 23.55 USD
Net price for quantities from 20 pcs - 22.72 USDGross price for quantities from 20 pcs - 22.72 USD
Net price for quantities from 50 pcs - 21.78 USDGross price for quantities from 50 pcs - 21.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs