+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370031640

Enclosure for connectors: HDC; size 3A; for cable; Han® M; angled

Manufacturer: HARTING

Manufacturer part number:
09370031640
TME Symbol:
09370031640

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP44, IP65, IP67
Locking system
for latch
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
zinc alloy
Gland thread
PG11
Number of gland holes
1
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight84 g
Certificates
EAN code5713140055247
See other products in this category: HARTING connectors HARTING,
*
09370031640
0 in TME stock
Net price for quantities from 1 pcs - 54.73 USDGross price for quantities from 1 pcs - 54.73 USD
Net price for quantities from 5 pcs - 50.91 USDGross price for quantities from 5 pcs - 50.91 USD
Net price for quantities from 10 pcs - 46.62 USDGross price for quantities from 10 pcs - 46.62 USD
Net price for quantities from 30 pcs - 44.28 USDGross price for quantities from 30 pcs - 44.28 USD
Net price for quantities from 100 pcs - 42.11 USDGross price for quantities from 100 pcs - 42.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.