+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370035401

Protection cover; male; size 3A; Han® M; IP65,IP67; for latch

Manufacturer: HARTING

Manufacturer part number:
09370035401
TME Symbol:
09370035401

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 3A
Application - series/manufacturer
Han® M
IP rating
IP65, IP67
Locking system
for latch
Enclosure material
zinc alloy
Gasket material
FPM
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight30 g
Certificates
EAN code5713140055261
See other products in this category: HARTING connectors HARTING,
*
09370035401
0 in TME stock
Net price for quantities from 1 pcs - 80.26 USDGross price for quantities from 1 pcs - 80.26 USD
Net price for quantities from 25 pcs - 74.58 USDGross price for quantities from 25 pcs - 74.58 USD
Net price for quantities from 30 pcs - 73.14 USDGross price for quantities from 30 pcs - 73.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.