+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370035402

Protection cover; size 3A; Han® M; IP65,IP67; for latch

Manufacturer: HARTING

Manufacturer part number:
09370035402
TME Symbol:
09370035402

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 3A
Application - series/manufacturer
Han® M
IP rating
IP65, IP67
Locking system
for latch
Enclosure material
zinc alloy
Gasket material
FPM
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight30 g
Certificates
EAN code5713140055278
See other products in this category: HARTING connectors HARTING,
*
09370035402
0 in TME stock
Net price for quantities from 1 pcs - 67.69 USDGross price for quantities from 1 pcs - 67.69 USD
Net price for quantities from 5 pcs - 63.18 USDGross price for quantities from 5 pcs - 63.18 USD
Net price for quantities from 10 pcs - 57.53 USDGross price for quantities from 10 pcs - 57.53 USD
Net price for quantities from 30 pcs - 53.24 USDGross price for quantities from 30 pcs - 53.24 USD
No. of pieces (Multiplicity: 1)