+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370035405

Protection cover; male; size 3A; Han® M; IP65,IP67; with latch

Manufacturer: HARTING

Manufacturer part number:
09370035405
TME Symbol:
09370035405

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 3A
Application - series/manufacturer
Han® M
IP rating
IP65, IP67
Locking system
with latch
Enclosure material
zinc alloy
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight23.67 g
Certificates
EAN code5713140055285
See other products in this category: HARTING connectors HARTING,
*
09370035405
0 in TME stock
Net price for quantities from 1 pcs - 88.22 USDGross price for quantities from 1 pcs - 88.22 USD
Net price for quantities from 5 pcs - 83.23 USDGross price for quantities from 5 pcs - 83.23 USD
Net price for quantities from 10 pcs - 79.88 USDGross price for quantities from 10 pcs - 79.88 USD
Net price for quantities from 30 pcs - 74.02 USDGross price for quantities from 30 pcs - 74.02 USD
Net price for quantities from 50 pcs - 71.37 USDGross price for quantities from 50 pcs - 71.37 USD
Net price for quantities from 100 pcs - 68.03 USDGross price for quantities from 100 pcs - 68.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.