+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370035406

Protection cover; size 3A; Han® M; IP65,IP67; with latch

Manufacturer: HARTING

Manufacturer part number:
09370035406
TME Symbol:
09370035406

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 3A
Application - series/manufacturer
Han® M
IP rating
IP65, IP67
Locking system
with latch
Enclosure material
zinc alloy
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight23.01 g
Certificates
EAN code5713140055292
See other products in this category: HARTING connectors HARTING,
*
09370035406
0 in TME stock
Net price for quantities from 1 pcs - 43.36 USDGross price for quantities from 1 pcs - 43.36 USD
Net price for quantities from 3 pcs - 38.79 USDGross price for quantities from 3 pcs - 38.79 USD
Net price for quantities from 5 pcs - 34.23 USDGross price for quantities from 5 pcs - 34.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs