+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370035427

Cover; size 3A; Han® M; IP44,IP65,IP67; for latch; with seal


Manufacturer: HARTING

Manufacturer part number:
09370035427
TME Symbol:
09370035427

Specification

Manufacturer
HARTING
Type of connector accessories
cover
Case
size 3A
Application - series/manufacturer
Han® M
IP rating
IP44, IP65, IP67
Locking system
for latch
Connector variant
with seal
Enclosure material
zinc alloy
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight23 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09370035427
0 in TME stock
Net price for quantities from 1 pcs - 62.71 USDGross price for quantities from 1 pcs - 62.71 USD
Net price for quantities from 3 pcs - 56.12 USDGross price for quantities from 3 pcs - 56.12 USD
Net price for quantities from 5 pcs - 49.51 USDGross price for quantities from 5 pcs - 49.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.