+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370060301

Enclosure for connectors: HDC; size 6B; Han® M; IP65; with latch

Manufacturer: HARTING

Manufacturer part number:
09370060301
TME Symbol:
09370060301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® M
IP rating
IP65
Locking system
with latch
Enclosure material
zinc alloy
Body material
aluminum alloy
Gasket material
FPM
Body colour
black
Body colour
black
Engineering PN
Han M Base Panel 1 Lever
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight101.74 g
Certificates
EAN code5713140055322

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09370060301
0 in TME stock
Net price for quantities from 1 pcs - 84.11 USDGross price for quantities from 1 pcs - 84.11 USD
Net price for quantities from 3 pcs - 75.25 USDGross price for quantities from 3 pcs - 75.25 USD
Net price for quantities from 5 pcs - 66.41 USDGross price for quantities from 5 pcs - 66.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.