+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370060542

Enclosure for connectors: HDC; size 6B; for cable; Han® M; high


Manufacturer: HARTING

Manufacturer part number:
09370060542
TME Symbol:
09370060542

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65, IP66, IP67
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
PG21
Number of gland holes
1
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight142 g
Certificates
EAN code5713140055346
See other products in this category: HARTING connectors HARTING,
*
09370060542
0 in TME stock
Net price for quantities from 1 pcs - 75.60 USDGross price for quantities from 1 pcs - 75.60 USD
Net price for quantities from 3 pcs - 67.64 USDGross price for quantities from 3 pcs - 67.64 USD
Net price for quantities from 5 pcs - 59.68 USDGross price for quantities from 5 pcs - 59.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.