+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370061291

Enclosure for connectors: HDC; size 6B; Han® M; IP65; with latch

Manufacturer: HARTING

Manufacturer part number:
09370061291
TME Symbol:
09370061291

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® M
IP rating
IP65
Locking system
with latch
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
PG16
Number of gland holes
2
Gasket material
FPM
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight192 g
Certificates
EAN code5713140055360
See other products in this category: HARTING connectors HARTING,
*
09370061291
0 in TME stock
Net price for quantities from 1 pcs - 76.84 USDGross price for quantities from 1 pcs - 76.84 USD
Net price for quantities from 3 pcs - 68.75 USDGross price for quantities from 3 pcs - 68.75 USD
Net price for quantities from 5 pcs - 60.67 USDGross price for quantities from 5 pcs - 60.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.