+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370061440

Enclosure for connectors: HDC; size 6B; for cable; Han® M; PG13,5

Manufacturer: HARTING

Manufacturer part number:
09370061440
TME Symbol:
09370061440

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65, IP66, IP67
Locking system
for latch
Spatial orientation
straight
Enclosure material
zinc alloy
Body material
aluminum alloy
Gland thread
PG13,5
Number of gland holes
1
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight101 g
Certificates
EAN code5713140055377
See other products in this category: HARTING connectors HARTING,
*
09370061440
0 in TME stock
Net price for quantities from 1 pcs - 40.46 USDGross price for quantities from 1 pcs - 40.46 USD
Net price for quantities from 3 pcs - 36.20 USDGross price for quantities from 3 pcs - 36.20 USD
Net price for quantities from 5 pcs - 31.94 USDGross price for quantities from 5 pcs - 31.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.