+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370065407

Enclosure for connectors: HDC; size 6B; Han® M; IP65; for latch

Manufacturer: HARTING

Manufacturer part number:
09370065407
TME Symbol:
09370065407

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Application - series/manufacturer
Han® M
IP rating
IP65
Locking system
for latch
Enclosure material
zinc alloy
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight46 g
Certificates
EAN code5713140055421
See other products in this category: HARTING connectors HARTING,
*
09370065407
0 in TME stock
Net price for quantities from 1 pcs - 60.34 USDGross price for quantities from 1 pcs - 60.34 USD
Net price for quantities from 3 pcs - 53.99 USDGross price for quantities from 3 pcs - 53.99 USD
Net price for quantities from 5 pcs - 47.63 USDGross price for quantities from 5 pcs - 47.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.