+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370100232

Enclosure for connectors: HDC; size 10B; Han® M; IP65; zinc alloy

Manufacturer: HARTING

Manufacturer part number:
09370100232
TME Symbol:
09370100232

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Application - series/manufacturer
Han® M
IP rating
IP65
Enclosure material
zinc alloy
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight402 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09370100232
0 in TME stock
Net price for quantities from 1 pcs - 121.74 USDGross price for quantities from 1 pcs - 121.74 USD
Net price for quantities from 3 pcs - 108.92 USDGross price for quantities from 3 pcs - 108.92 USD
Net price for quantities from 5 pcs - 96.11 USDGross price for quantities from 5 pcs - 96.11 USD
No. of pieces (Multiplicity: 1)