+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370105403

Enclosure for connectors: HDC; size 10B; Han® M; IP65; zinc alloy

Manufacturer: HARTING

Manufacturer part number:
09370105403
TME Symbol:
09370105403

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Application - series/manufacturer
Han® M
IP rating
IP65
Locking system
for double latch
Enclosure material
zinc alloy
Gasket material
FPM
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight113 g
Certificates
EAN code5713140055544
See other products in this category: HARTING connectors HARTING,
*
09370105403
0 in TME stock
Net price for quantities from 1 pcs - 128.07 USDGross price for quantities from 1 pcs - 128.07 USD
Net price for quantities from 10 pcs - 108.88 USDGross price for quantities from 10 pcs - 108.88 USD
Net price for quantities from 50 pcs - 98.96 USDGross price for quantities from 50 pcs - 98.96 USD
No. of pieces (Multiplicity: 1)